Ferrite chip EMI/RFI filter for data lines, featuring a 1kΩ impedance at 100MHz. This surface mount component offers a 200mA maximum DC current rating and 600mA RMS current. Encased in an 0805 (2012 metric) package with tin-matte plating, it operates from -55°C to 125°C and is AEC-Q200 qualified. The ferrite core construction provides unshielded, single-circuit functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM21AG102SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.041inch |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 500mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Series Resistance | 270mR |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG102SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
