Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.45Ohm DCR 0805
Checking distributor stock and pricing after the page loads.
| Current Rating | 200mA |
| Height | 0.85mm |
| Impedance | 1kR |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |