Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM21AG102SN1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 500mA |
| DC Resistance (DCR) | 280mR |
| Impedance | 1kR |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG102SN1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.