The BLM21AG102SZ1B is an 0805 ferrite chip bead from Murata with a maximum DC current of 0.6 and impedance of 1K. It has a tolerance of 25% and operates between -55°C and 125°C. The bead has a case size of 0805 and dimensions of 2.2mm in length, 1.45mm in depth, and 1.05mm in height. It is suitable for use in various applications due to its multi-layer type and 100M test frequency.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.27Ohm |
| Tolerance | 25% |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |