
Ferrite chip EMI/RFI filter for data lines, featuring 120 Ohms impedance at 100MHz. This surface mount component offers a 200mA DC current rating and 1A RMS current rating, housed in an EIA 0805 (2012 metric) package with tin-matte plating. Operating across a -55°C to 125°C temperature range, it is AEC-Q200 qualified and RoHS compliant.
Murata BLM21AG121SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.041inch |
| Impedance | 120R |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 800mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Series Resistance | 90mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG121SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
