Murata BLM21AG601SN1J technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.85mm |
| Height | 1.25mm |
| Impedance | 600R |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21AG601SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
