
The BLM21AJ401SH1D is a ferrite bead from Murata with a package size of 0805 and impedance of 400R. It has a tolerance of 25% and is designed for surface mount applications. The bead operates over a temperature range of -55°C to 125°C and has a maximum DC current rating of 200mA.
Murata BLM21AJ401SH1D technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Impedance | 400R |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | BLM21A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
