
The BLM21AJ601SH1D is a ferrite bead from Murata with an impedance of 600 ohms and a tolerance of 25%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The bead is available in a 0805 package size and is suitable for surface mount applications. It is RoHS compliant and has a package quantity of 4000.
Murata BLM21AJ601SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 600R |
| Length | 2mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM21A |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.