CHIP EMIFIL INDUCTOR TYPE CHIP FERRITE BEADS
Checking distributor stock and pricing after the page loads.
| Current Rating | 200mA |
| Height | 0.85mm |
| Impedance | 600R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |