
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 function, 200mA current rating, and 600 Ohm impedance at 100MHz. Housed in an 0805 (2012 metric) EIA standard package with a 1.1 Ohm maximum DC resistance. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Murata BLM21AJ601SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.1R |
| DC Resistance-Max | 1.1R |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Manufacturer Series | BLM21A |
| Material | Steel, Ferrite |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
