Ferrite Beads Multi-Layer 200Ohm 25% 100MHz 0.5A 0.26Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current Rating | 500mA |
| DC Resistance (DCR) | 260mR |
| Impedance | 200R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |