The BLM21BB201SN1L is a ferrite bead from Murata, packaged in an 0805 case. It has a maximum current rating of 200mA and operates over a temperature range of -55°C to 125°C. This surface-mount component is made of ferrite material and has a flat termination. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.85mm |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BLM21BB |
| Termination | Flat |
| RoHS | Compliant |