The Murata BLM21BD102SN1J is a ferrite chip bead with a resistance of 1000R and a current rating of 200mA. It is packaged in an 0805 case and is suitable for operating temperatures between -55°C and 125°C. The bead has a length of 2mm and a width of 1.25mm. It is RoHS compliant and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Current Rating | 200mA |
| DC Resistance (DCR) | 400mR |
| Impedance | 1kR |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |