Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 0.2A 0.6Ohm DCR 0805 Bag
Murata BLM21BD222TN1B technical specifications.
| Package/Case | 125 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 600mR |
| Height | 1.05mm |
| Impedance | 2.2kR |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series Resistance | 600mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD222TN1B to view detailed technical specifications.
No datasheet is available for this part.