
Ferrite chip for data line EMI/RFI filtering, featuring a 0805 EIA standard package size with 2 pins. Offers 2.7kΩ impedance at 100MHz and a maximum current rating of 200mA. Constructed with a ferrite core and steel termination, this surface mount component operates within a temperature range of -55°C to 125°C. It is RoHS compliant and AEC-Q200 qualified.
Murata BLM21BD272SH1L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 0.057inch |
| Impedance | 2.7kR |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 800mR |
| RMS Current (Irms) | 200mA |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Series Resistance | 800mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD272SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.