Ferrite chip EMI/RFI filter for data lines, featuring a 0805 (2012 metric) EIA standard package size. This single-circuit, single-line component offers 420 Ohms impedance at 100MHz, with a maximum DC current rating of 200mA and RMS current of 300mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 300mR. The ferrite core construction and SMD/SMT termination ensure reliable performance.
Sign in to ask questions about the Murata BLM21BD421SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM21BD421SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 300mR |
| DC Resistance-Max | 300mR |
| Depth | 1.45mm |
| Height | 0.057inch |
| Impedance | 420R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 300mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD421SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
