
Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 T/R
Murata BLM21BD421SN1J technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 300mR |
| Height | 1.05mm |
| Impedance | 420R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Resistance | 420R |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series Resistance | 300mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.