
Ferrite chip for data line EMI/RFI filtering. Features 600 Ohm impedance at 100MHz, a 200mA maximum DC current rating, and a 300mA maximum current rating. Surface mountable in an 0805 (2012 metric) EIA standard package with tin, matte contact plating. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Murata BLM21BD601SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Height | 0.041inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 300mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM21B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD601SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
