Sign in to ask questions about the Murata BLM21BD751SN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata BLM21BD751SN1 technical specifications.
| Current Rating | 200mA |
| Height | 0.85mm |
| Impedance | 750R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21BD751SN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.