
Multi-layer ferrite bead for EMI suppression, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. This 0805 (2012 metric) surface-mount component offers a maximum current rating of 3A and a low DC resistance of 30mR. Constructed from steel and ferrite materials, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Murata BLM21PG121SN1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 3A |
| DC Resistance (DCR) | 30mR |
| DC Resistance-Max | 30mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM21P |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG121SN1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
