Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 0.009Ohm DCR 0805 Bulk
Murata BLM21PG220SN1B technical specifications.
| Package/Case | 125 |
| Current Rating | 6A |
| DC Resistance (DCR) | 9mR |
| Impedance | 22R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG220SN1B to view detailed technical specifications.
No datasheet is available for this part.