
Multi-layer ferrite bead designed for signal line noise suppression. Features 22 Ohm impedance at 100MHz with a 25% tolerance. Rated for 6A DC current and 6A RMS current, with a maximum DC resistance of 9mR. Housed in a compact 0805 (2012 metric) SMD/SMT package, this unshielded component operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM21PG220SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 9mR |
| DC Resistance-Max | 9mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 22R |
| Lead Free | Lead Free |
| Length | 2mm |
| Manufacturer Series | BLM21P |
| Material | Steel, Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10mR |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | BLM21P |
| Series Resistance | 9mR |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG220SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
