The BLM21PG220SN1J is a ferrite bead with a resistance of 22 ohms and a current rating of 6 amps. It is packaged in an 0805 EIA STD package with 2 pins. The bead operates over a temperature range of -55°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Murata BLM21PG220SN1J technical specifications.
| Package/Case | 0805 |
| Current Rating | 6A |
| DC Resistance (DCR) | 9mR |
| Impedance | 22R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG220SN1J to view detailed technical specifications.
No datasheet is available for this part.