Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.045Ohm DCR 0805 Automotive Bag
Murata BLM21PG221SH1B technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM21PG221SH1B to view detailed technical specifications.
No datasheet is available for this part.