
Ferrite chip EMI/RFI filter for data lines, featuring a 2A current rating and 220 Ohm impedance at 100MHz. This surface mount component utilizes a 0805 (2012 metric) EIA standard package with tin, matte contact plating. It operates across a temperature range of -55°C to 125°C and boasts a maximum DC resistance of 50mR. Designed for single-line filtering, this lead-free and RoHS-compliant ferrite chip is supplied on tape and reel and meets AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM21PG221SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Current Rating | 2A |
| DC Resistance-Max | 50mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21P |
| Series Resistance | 45mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG221SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
