
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 function, 3A max DC current, and 4A RMS current. Housed in an 0805 (2012 metric) EIA standard package with ferrite core material. Offers 30 Ohm impedance at 100MHz, 15mR maximum DC resistance, and operates from -55°C to 125°C. Lead-free and RoHS compliant, rated AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM21PG300SH1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance-Max | 15MR |
| Depth | 1.45mm |
| Height | 0.041inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel |
| Max Current Rating | 4A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21P |
| Series Resistance | 14mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG300SH1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
