
Multi-layer ferrite bead for EMI suppression. Features 30 Ohm impedance at 100MHz, 4A RMS current rating, and 3A DC current capability. Offers low 0.014 Ohm DC resistance (DCR) and operates across a wide temperature range of -55°C to 125°C. Packaged in a compact 0805 (2012 metric) SMD/SMT case, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM21PG300SN1D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 3A |
| DC Resistance (DCR) | 14mR |
| DC Resistance-Max | 14mR |
| Depth | 1.25mm |
| Frequency | 100MHz |
| Height | 0.85mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 4A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Series | BLM21P |
| Series Resistance | 14mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG300SN1D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata BLM21PG300SN1D
User guide for the KIT_T2G_C-2D-4M_LITE evaluation kit featuring the Infineon CYT3DL MCU and EZ-USB FX3 for automotive cluster and 2D graphics development.
