
Multi-layer ferrite bead for surface mount applications, featuring 330 Ohm impedance at 100MHz with a 25% tolerance. Rated for 1.5A maximum DC current and 1.5A RMS current, it offers a low 70mOhm DC resistance. Constructed with a ferrite core and steel material, this unshielded component is housed in a compact 0805 (2012 metric) case. Operating across a wide temperature range of -55°C to 125°C, it meets AEC-Q200 automotive qualifications and is RoHS compliant.
Murata BLM21PG331SH1D technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 70mR |
| DC Resistance-Max | 70mR |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM21P |
| Series Resistance | 70mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG331SH1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.