
The BLM21PG600SN1J is a ferrite bead from Murata with a package size of 0805 and a two-pin configuration. It has a current rating of 3.5A and a DC resistance of 20mR. The bead operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel format.
Murata BLM21PG600SN1J technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 20mR |
| Height | 1.05mm |
| Impedance | 60R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Series Resistance | 20mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM21PG600SN1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.