Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
BLM21PG600SN1L
Datasheet
Murata
BLM21PG600SN1L
Active
Chip Ferrite Bead
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Ferrites
Ferrite Beads & Chips
Chip Ferrite Bead
Package
0805
Current Rating
3A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
0805
Current Rating
3A
Impedance
60R
Length
2mm
Number of Circuits
1
RoHS Compliant
Yes
Width
1.25mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account