
Ferrite Chip, 1 Function(s), 8.5A, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Murata BLM21SN300SN1D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM21SN300SN1D to view detailed technical specifications.
No datasheet is available for this part.