Ferrite Beads Multi-Layer 30Ohm 10Ohm 100MHz 8.5A 0.004Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Murata BLM21SN300SN1J technical specifications.
| Maximum DC Current | 8.5A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.004Ohm |
| Tolerance | 10Ohm |
| Height | 1.05mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |