
Ferrite chip EMI/RFI filter for data lines, featuring a 1206 (3216 metric) surface mount package. Offers 600 Ohms impedance at 100MHz, with a maximum DC current rating of 200mA. Constructed with a ferrite core and steel termination, this component operates within a temperature range of -55°C to 125°C and is AEC-Q200 qualified. The device is RoHS compliant and packaged on tape and reel.
Murata BLM31AJ601SH1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 0.051inch |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Steel |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BLM31A |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31AJ601SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.