Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.4A 0.075Ohm DCR 1206 Automotive T/R
Murata BLM31KN102BH1K technical specifications.
| Maximum DC Current | 1.4A |
| Type | Multi-Layer Power |
| Impedance | 1KOhm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.075Ohm |
| Tolerance | 25% |
| Height | 1.8mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata BLM31KN102BH1K to view detailed technical specifications.
No datasheet is available for this part.