Ferrite chip designed for data line EMI/RFI filtering. Features a 470 Ohm impedance at 100 MHz, a rated current of 500 mA, and a DC resistance of 0.1 Ohm. Operates within a temperature range of -40°C to +125°C, with a rated voltage of 25 VDC. Suitable for high-speed digital signal lines requiring effective noise suppression.
Murata BLM31KN471SZ1L technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.