The BLM31PG121SH1K is a 1206 ferrite chip bead from Murata with an impedance of 120R and a maximum RMS current of 3.5A. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations. The bead is a single-circuit component with a series resistance of 20mR and a tolerance of 25%. It is designed for use in high-frequency applications, with a test frequency of 100MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.3mm |
| Impedance | 120R |
| Length | 3.2mm |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Resistance | 120R |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Series Resistance | 20mR |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |