Surface mount ferrite chip for data line EMI/RFI filtering. Features a 1206 EIA standard package size with 1.6mm width, 3.2mm length, and 1.3mm height. Offers 120 Ohms impedance at 100MHz, a 3A maximum DC current rating, and 3.5A RMS current. Constructed with ferrite core material and tin, matte contact plating. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Murata BLM31PG121SH1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Height | 0.051inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Steel |
| Max Current Rating | 3.5A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31P |
| Series Resistance | 20mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG121SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
