
Multi-layer ferrite bead for noise suppression, featuring 33 Ohm impedance at 100MHz with a 25% tolerance. This unshielded component offers a 6A current rating and a low 9mR DC resistance. Housed in a 1206 (3216 metric) case with tin, matte contact plating, it operates from -55°C to 125°C and is supplied on tape and reel.
Murata BLM31PG330SN1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 9mR |
| DC Resistance-Max | 9mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Steel, Ferrite |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | BLM31P |
| Series Resistance | 9mR |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG330SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
