
Surface mount ferrite chip for data line EMI/RFI filtering. Features 390 Ohm impedance at 100MHz, a 2A maximum current rating, and a 1206 EIA standard package size. Operates across a -55°C to 125°C temperature range and is AEC-Q200 qualified. This lead-free, RoHS compliant component offers tin-matte contact plating and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM31PG391SH1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Height | 0.051inch |
| Impedance | 390R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31P |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG391SH1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
