
EMI/RFI filter ferrite chip, 1 function, 1 line, designed for data lines. Features a 1206 (3216 metric) EIA standard package with tin, matte contact plating. Offers a 3A maximum DC current rating and 3.5A maximum current rating, with a low DC resistance of 15mR. Operates across a wide temperature range of -55°C to 125°C, providing 50R impedance at 100MHz. This lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM31PG500SN1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 15mR |
| DC Resistance-Max | 15mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 1.1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Manufacturer Series | BLM31P |
| Material | Steel, Ferrite |
| Max Current Rating | 3.5A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31 |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG500SN1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
