
Surface mount ferrite chip for data line EMI/RFI filtering. Features 600 Ohm impedance at 100MHz, a 1.5A current rating, and a 1206 EIA standard package size. Constructed with ferrite core material, this component offers a single circuit and single line configuration. It operates within a temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Murata BLM31PG601SH1L technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| Depth | 1.8mm |
| Height | 1.1mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ferrite |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 600R |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | EMIFIL®, BLM31P |
| Series Resistance | 80mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG601SH1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
