
On-Board Type (DC) EMI Suppression Filters
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 3.2mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.6mm |
| RoHS | Compliant |