
The BLM31PG601SN1K is a ferrite bead with a core material of ferrite, impedance of 600R, and a current rating of 1.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The bead is packaged in a tape and reel format and is compliant with RoHS regulations. Its dimensions are 1.6mm in depth and 1.1mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata BLM31PG601SN1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 80mR |
| Depth | 1.6mm |
| Height | 1.1mm |
| Impedance | 600R |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM31PG601SN1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.