Multi-layer ferrite bead for power applications. Features a nominal impedance of 50 Ohms at 100 MHz, with a minimum impedance of 12.5 Ohms. Rated for a maximum current of 12 Amps and a DC resistance of 0.0016 Ohms. Operates across a wide temperature range from -55°C to 150°C. Compact 1206 package dimensions (3.2mm length, 1.6mm width, 1.1mm height).
Murata BLM31SN500SZ1L technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata BLM31SN500SZ1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.