The BLM41P800SPB is a multi-layer power ferrite chip with an impedance of 80 and a case size of 1806. It has a maximum DC current rating of 1 and a maximum DC resistance of 0.1. The component is designed to operate within a temperature range of -55°C to 125°C. It measures 1.8mm in height, 4.7mm in length, and 1.8mm in depth.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 1A |
| Type | Multi-Layer Power |
| Impedance | 80Ohm |
| Case Size | 1806 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Height | 1.8mm |
| Product Length | 4.7mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |