Murata BLM41PG102SN1B technical specifications.
| Current Rating | 1.5A |
| DC Resistance (DCR) | 90mR |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Resistance | 1000R |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG102SN1B to view detailed technical specifications.
No datasheet is available for this part.