Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 0.02Ohm DCR 1806 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 20mR |
| Impedance | 180R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| RoHS | Compliant |