
Multi-layer ferrite bead with 180 Ohm impedance at 100MHz and a 3.5A current rating. Features 20mOhm maximum DC resistance and a 1806 case size. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Murata BLM41PG181SN1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Contact Plating | Tin, Matte |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 20mR |
| DC Resistance-Max | 20mR |
| Depth | 1.6mm |
| Height | 1.6mm |
| Impedance | 180R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Manufacturer Series | BLM41P |
| Material | Steel, Ferrite |
| Max Current Rating | 3.5A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Functions | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BLM41P |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG181SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
