
Ferrite chip EMI/RFI filter for data lines, featuring a 470 Ohm impedance at 100MHz. This 1-function component supports a 2A current rating and has a low DC resistance of 50mR. Constructed with a ferrite core and steel, it is housed in an EIA 1806 (4516 metric) SMD/SMT package. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Murata BLM41PG471SN1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 50mR |
| DC Resistance-Max | 50mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 470R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Steel, Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | BLM41P |
| Series Resistance | 50mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG471SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
