
Multi-layer ferrite bead for surface mount applications, featuring 75 Ohm impedance at 100MHz. This component offers a 3.5A current rating and a maximum DC resistance of 15mOhm. Constructed with a ferrite core and steel material, it operates within a temperature range of -55°C to 125°C and is packaged in an 1806 case size on tape and reel.
Murata BLM41PG750SN1L technical specifications.
| Case Code (Imperial) | 1806 |
| Case Code (Metric) | 4516 |
| Package/Case | 1806 |
| Contact Plating | Tin, Matte |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 25mR |
| DC Resistance-Max | 15mR |
| Depth | 1.6mm |
| Frequency | 100MHz |
| Height | 1.6mm |
| Impedance | 75R |
| Inductor Type | FERRITE BEAD |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ferrite, Steel |
| Max Current Rating | 3.5A |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Series | BLM41P |
| Series Resistance | 15mR |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata BLM41PG750SN1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
